|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PHP00805E10R0BST1
Manufacturer Part #:

PHP00805E10R0BST1

Manufacturer:

Description:
Thin Film Resistors .625watt 10ohm .1% 25PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 10 Ohms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 625 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: PHP
Height: 0.033 in
Length: 0.08 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT
Width: 0.05 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CGA6M3X7S2A475K200AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,368
0154.500DR Surface Mount Fuses 3,121
MCU08050Z0000ZP500 Thin Film Resistors - SMD 59,209
ERA-6AEB103V Thin Film Resistors - SMD 88,669
BCP56-16,115 Bipolar Transistors - BJT 18,156
SI2328DS-T1-E3 MOSFET 8,494
GCM2195C1H103JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,270
CGA5L1X7R1E106K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,274
47491-0001 USB Connectors 8,152
ERA-6AEB101V Thin Film Resistors - SMD 28,277
Real Time Availability
Stock:
534 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.43
50:
$1.30
100:
$1.13
200:
$0.949
500:
$0.799
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.604
$0.59
$0.579
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168851762 129527177 199769614 148288939 161858062 131469449 146011559