|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PHP00805E1001BST1
Manufacturer Part #:

PHP00805E1001BST1

Manufacturer:

Description:
Thin Film Resistors .625watt 1Kohm .1% 25PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 1 kOhms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 625 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: PHP
Height: 0.033 in
Length: 0.08 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT
Width: 0.05 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRS2010-FX-4701ELF Thick Film Resistors - SMD 3,463
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,400
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 572
205090-1 D-Sub Contacts 75,855
GRM32ER61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,053
CKG57NX7S2A226M500JJ Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,330
LG R971-KN-1 Standard LEDs - SMD 177,253
CSTCE16M0V53-R0 Resonators 34,896
046601.5NR Surface Mount Fuses 5,049
AD8400ARZ1 Digital Potentiometer ICs 1,203
Real Time Availability
Stock:
1,320 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.43
50:
$1.30
100:
$1.13
200:
$0.949
500:
$0.799
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.604
$0.59
$0.579
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168851762 148288939 161858062 129527177 131469449 146011559 199769614