|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PHP00805E1000BST1
Manufacturer Part #:

PHP00805E1000BST1

Manufacturer:

Description:
Thin Film Resistors .625watt 100ohm .1% 25PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 100 Ohms
Tolerance: 0.1 %
Case Code - in: 0805
Power Rating: 625 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 100 V
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Series: PHP
Height: 0.033 in
Length: 0.08 in
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT
Width: 0.05 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FYV0704SMTF Schottky Diodes & Rectifiers 20,247
AD9833BRMZ Data Acquisition ADCs/DACs - Specialized 1,192
ADR421BRZ Voltage References 420
OPA333AIDBVR Operational Amplifiers - Op Amps 1,153
SN74LVC2G14DBVR Inverters 5,961
TPS61042DRBR LED Lighting Drivers 3,545
ERJ-2RKF1002X Thick Film Resistors - SMD 2,788,329
WSL2512R3300FEA Current Sense Resistors - SMD 9,521
SDA01H1SBD DIP Switches / SIP Switches 3,452
10085901-6015ELF FFC & FPC Connectors 5,515
Real Time Availability
Stock:
1,902 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
10:
$1.43
50:
$1.30
100:
$1.13
200:
$0.949
500:
$0.799
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.604
$0.59
$0.579
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168851762 129527177 146011559 199769614 131469449 148288939 161858062