Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PHP00603E7501BST1
Manufacturer Part #:

PHP00603E7501BST1

Manufacturer:

Description: Thin Film Resistors .375watt 7.5Kohm .1% 25PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 7.5 kOhms
Power Rating: 375 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.02 in
Case Length: 0.064 in
Case Width: 0.032 in
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: PHP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
973 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.66
  10: $1.35
  50: $1.24
  100: $1.07
  200: $0.903
  500: $0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.575
  2,000: $0.562
  5,000: $0.551
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SUP75P03-07-E3
MOSFET 30V 75A 187W
Vishay Semiconductors
1: $2.25
1590BBK
Enclosures, Boxes, & Cases Diecast Aluminum Box 1. ...
Hammond Manufacturing
1: $8.65
BZX84-C5V6,215
Zener Diodes 250MW 5.6V 5%
NXP Semiconductors
1: $0.15
GRM32CF51C226ZA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.62
CRCW1210220RJNEAHP
Thick Film Resistors - SMD 3/4watt 220ohms 5%
Vishay / Dale
1: $0.66
RGEF900
Resettable Fuses - PPTC RGEF900
TE Connectivity / Raychem
1: $0.69
REF102AU
Voltage References Precision Voltage Reference
Texas Instruments
1: $5.52
KSJ0V43180SHLFT
Tactile Switches Switch Tact Spst 300Gf Ra Flux
C&K Components
1: $1.73
ECS-3963-200-AU-TR
Standard Clock Oscillators 20.000MHz 3.3Volt 100 p ...
ECS
1: $3.45
PV6F240SSG-301
Illuminated Pushbutton Switches Illuminated, Seale ...
E-Switch
1: $12.74
PV5S64011
Pushbutton Switches Anti-Vandal PB Swch Off-(On) b ...
E-Switch
1: $5.15
MOS1LT52R221J
Metal Oxide Resistors 1watts 220ohms 5%
KOA Speer
1: $1.13
RC55LF-D-374K-B-B
Metal Film Resistors - Through Hole 1/4W 374K 0.1%
IRC / TT Electronics
1: $2.03
L202011MS02QE
Slide Switches Switch Slide Dpdt 4A Pcb
C&K Components
1: $3.83
C3225X5R1C226K250AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.86
TNPW060310K7BEEN
Thin Film Resistors - SMD 10.7Kohms .1% 25ppm
Vishay
1: $0.75
RK73H1ERTTP2200F
Thick Film Resistors - SMD Anti Sulfur 1.0 Tol. 04 ...
KOA Speer
1: $0.25
1N5339B-TP
Zener Diodes 5.0W 5.6V
Micro Commercial Components (MCC)
1: $0.52
PT10MH01-201A2020
Potentiometers 200ohms 10mm Rnd Side adj
Piher
1: $0.46
NSR020A0X43Z
Non-Isolated DC/DC Converters 0.59-6Vout 20A SIP 4 ...
GE Critical Power
1: $19.05


168851762 129527177 199769614 131469449 146011559 148288939 161858062