Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PHP00603E4990BST1
Manufacturer Part #:

PHP00603E4990BST1

Manufacturer:

Description:
Thin Film Resistors .375watt 499ohm .1% 25PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 499 Ohms
Power Rating: 375 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.02 in
Case Length: 0.064 in
Case Width: 0.032 in
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: PHP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFIZ44NPBF MOSFET 3,925
THS4061CDGN High Speed Operational Amplifiers 92
ERA-3AED64R9V Thin Film Resistors - SMD 19,118
T491C685K020AT Tantalum Capacitors - Solid SMD 1,214
T491C336K020AT Tantalum Capacitors - Solid SMD 452
Real Time Availability
Stock:
870 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.66
  10: $1.35
  50: $1.24
  100: $1.07
  200: $0.903
  500: $0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.575
  2,000: $0.562
  5,000: $0.551
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


168851762 199769614 129527177 148288939 131469449 146011559 161858062