Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PHP00603E3011BST1
Manufacturer Part #:

PHP00603E3011BST1

Manufacturer:

Description: Thin Film Resistors .375watt 3.01Kohm .1% 25PPM
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 3.01 kOhms
Power Rating: 375 mW
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.02 in
Case Length: 0.064 in
Case Width: 0.032 in
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Series: PHP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
928 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.66
  10: $1.35
  50: $1.24
  100: $1.07
  200: $0.903
  500: $0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.575
  2,000: $0.562
  5,000: $0.551
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1C226K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
TDK
1: $0.77
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.59
FCP1206C223J-H1
Film Capacitors .022UF 16V 5%
Cornell Dubilier
1: $0.59
C0603C332F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.38
CRCW060310K0FKEAHP
Thick Film Resistors - SMD 1/4watt 10Kohms 1% 100p ...
Vishay / Dale
1: $0.19
PHP00603E49R9BST1
Thin Film Resistors - SMD .375watt 49.9ohm .1% 25P ...
Vishay / Thin Film
1: $1.66
C2012X5R1V106K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
TDK
1: $0.79
NTD6415ANLT4G
MOSFET 100V HD3E NCH
ON Semiconductor
1: $0.88
CBC3225T220KRV
Fixed Inductors WR WND PWR AEC-Q200 1210 22uH 10%
Taiyo Yuden
1: $0.36
ERJ-P03F1004V
Thick Film Resistors - SMD 0603 1.0Mohms 0.2W 1% T ...
Panasonic
1: $0.58
1368-A-36
Test Leads STACKING BANANA P
Pomona Electronics
1: $31.67


168851762 146011559 131469449 161858062 199769614 129527177 148288939