|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PHP00603E10R0BST1
Manufacturer Part #:

PHP00603E10R0BST1

Manufacturer:

Description:
Thin Film Resistors .375watt 10ohm .1% 25PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Thin Film
Resistance: 10 Ohms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 375 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 125 C
Series: PHP
Height: 0.02 in
Length: 0.064 in
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Thin Film Resistors SMD
Termination Style: SMD/SMT
Width: 0.032 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TNPW0603100RBEEA Thin Film Resistors - SMD 20,630
12065A562FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,299
TNPW060340K2BEEA Thin Film Resistors - SMD 7,310
TNPW0603330RBEEA Thin Film Resistors - SMD 5,865
TNPW060351K1BEEA Thin Film Resistors - SMD 8,915
TNPW060344K2BEEA Thin Film Resistors - SMD 843
MCT06030D1001BP100 Thin Film Resistors - SMD 693
PHP00603E1000BST1 Thin Film Resistors - SMD 545
08053A272FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,442
TNPW060333R2BEEA Thin Film Resistors - SMD 3,485
Real Time Availability
Stock:
1,579 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.66
10:
$1.36
50:
$1.24
100:
$1.07
200:
$0.903
500:
$0.761
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.575
$0.562
$0.551
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

168851762 131469449 146011559 161858062 148288939 129527177 199769614