|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-PATT0603E2002BGT1
Manufacturer Part #:

PATT0603E2002BGT1

Manufacturer:

Description:
Thin Film Resistors .15watt 20Kohm .1%
Mouser Online Catalog Page 2,445, Mouser Online Catalog
PDF Page 2,445, PDF Catalog Page
PATT0603E2002BGT1 Datasheet PATT0603E2002BGT1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thin Film Resistors
RoHS: RoHS Compliant Details
Resistance: 20 kOhms
Tolerance: 0.1 %
Case Code - in: 0603
Power Rating: 150 mW
Temperature Coefficient: 25 PPM / C
Voltage Rating: 75 V
Case Code - mm: 1608
Operating Temperature Range: - 55 C to + 250 C
Series: PATT
Brand: Vishay / Thin Film
Height: 0.015 in
Length: 0.064 in
Package / Case: 0603 (1608 metric)
Packaging: Reel
Product: Precision Automotive Thin Film SMD
Termination Style: SMD/SMT
Type: Precision Automotive High Temperature Thin Film Resistor
Width: 0.032 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06030000Z0EA Thick Film Resistors - SMD 1,661,565
PATT0603E1002BGT1 Thin Film Resistors - SMD 1,965
PATT0805L3R01FGT1 Thin Film Resistors - SMD 765
PATT0603E4990BGT1 Thin Film Resistors - SMD 1,788
PATT0603E1003BGT1 Thin Film Resistors - SMD 1,798
PATT0805E2493BGT1 Thin Film Resistors - SMD 886
PATT0805E2492BGT1 Thin Film Resistors - SMD 838
PATT0805E3013BGT1 Thin Film Resistors - SMD 1,326
PATT0805E2003BGT1 Thin Film Resistors - SMD 915
PATT0805E1503BGT1 Thin Film Resistors - SMD 912
Real Time Availability
Stock:
1,429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
25:
$1.09
100:
$0.936
250:
$0.791
500:
$0.666
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.492
$0.482
$0.471
$0.458
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148288939 131469449 146011559 121178027 129527177 108406343 161858062 199769614