Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PAT1206E2001BST1
Manufacturer Part #:

PAT1206E2001BST1

Manufacturer:

Description: Thin Film Resistors - SMD 400mW 2kohm 0.1% 25PPM 1206
Silverlight Page 2,437, Mouser Enhanced Catalog
PDF Page 2,437, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 0.1 %
Temperature Coefficient: 25 PPM / C
Package / Case: 1206 (3216 metric)
Power Rating: 400 mW
Series: PAT
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 1.524 mm W x 3.048 mm L x 0.254 mm H
Packaging: Reel
Case Height: 0.254 mm
Case Length: 3.048 mm
Case Width: 1.524 mm
Product: Precision Automotive Thin Film SMD
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
719 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  25: $0.89
  100: $0.74
  250: $0.67
  500: $0.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.601
  5,000: $0.55
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2RL-24-DC24
General Purpose Relays DPDT 24VDC Class F Sealed, ...
Omron Electronics
1: $3.29
CS8190ENF16G
Motor / Motion / Ignition Controllers & Drivers AN ...
ON Semiconductor
1: $3.50
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
PFC-W0805LF-03-1002-B
Thin Film Resistors - SMD 10K OHM .1% 25ppm
IRC
1: $0.97
C1210C475J3NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $1.02
C1210C105J5NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.75
PHP02512E1002BST5
Thin Film Resistors - SMD 2.5watt 10Kohms .1% 25 P ...
Vishay/Dale
1: $6.57
PFC-W1206LF-03-2003-B
Thin Film Resistors - SMD 200K .1% 25ppm
IRC
1: $1.03
PFC-W1206LF-03-10R0-B
Thin Film Resistors - SMD 10ohm .1% 25ppm
IRC
1: $1.47
C1206C104J3HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1 ...
Kemet
1: $2.01
BCP53-16T1G
Transistors Bipolar - BJT 1.5A 100V PNP
ON Semiconductor
1: $0.48
C0805C104K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.30
PFC-W1206LF-03-1002-B
Thin Film Resistors - SMD 10K .1% 25ppm
IRC
1: $1.03
1N5341BG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.36
C1210C106J8NACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.30
4898-0
Test Plugs & Test Jacks DUAL BAN PLUG BLK
Pomona Electronics
1: $3.35
MCP1415T-E/OT
Power Driver ICs 1.5A SNGL MOSFET Drvr
Microchip Technology
1: $0.68
NC3FAV
XLR Connectors 3P F RECEPT A SERIES PCB VERTICAL N ...
Neutrik
1: $1.40
BD9673EFJ-E2
DC/DC Switching Regulators Step-down Sw Reg w/Buil ...
ROHM Semiconductor
1: $1.65
PAT1206E1001BST1
Thin Film Resistors - SMD 400mW 1kohm 0.1% 25PPM 1 ...
Vishay/Thin Film
1: $0.88

131469449 149734915 148288939 145376927 131469449 131469449