Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-FC0402E50R0BSWS
Manufacturer Part #:

FC0402E50R0BSWS

Manufacturer:

Description: High Frequency/RF Resistors 50ohms 0.1% 25PPM
Silverlight Page 808, Mouser Enhanced Catalog
PDF Page 808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: High Frequency/RF Resistors
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Tolerance: 0.1 %
Power Rating: 50 mW
Package / Case: 0402 (1005 metric)
Temperature Coefficient: 25 PPM / C
Series: FC
Frequency: 20 GHz
Voltage Rating: 30 V
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Dimensions: 0.5 mm W x 1 mm L x 0.38 mm H
Packaging: Waffle
Case Height: 0.38 mm
Case Length: 1 mm
Case Width: 0.5 mm
Factory Pack Quantity: 500
Type: High Frequency Surface Mount Chip Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
286 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.63
  25: $7.50
  50: $7.13
  100: $6.85
  250: $6.50
  500: $5.85
  1,000: $4.95
  2,000: $4.90
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.14
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PTR08100WVD
DC/DC Converters 10A 4.5V-14Vin Non- Iso Adj Pwr M ...
Texas Instruments
1: $15.82
RF303-5/G
High Frequency / RF Relays 5V DC-6GHz .15W hi sens ...
Teledyne Relays
1: $56.78
AT25640B-XHL-T
EEPROM 64K Density SPI 8,192 x 8 Organ
Atmel
1: $1.05
2-5174225-5
D-Sub Standard Connectors PLUG 68P R/A Series II b ...
TE Connectivity / AMP
1: $15.73
SN74LVC2G14DCKR
Inverters Dual Schmitt-Trigger
Texas Instruments
1: $0.30
1325-2
Test Plugs & Test Jacks RED BANANA PLUG BU-16-2
Pomona Electronics
1: $1.75
TPS63700DRCT
DC/DC Switching Regulators Adj -15V Out Inv DC/DC ...
Texas Instruments
1: $3.37
KC3225A100.000C30E00
Standard Clock Oscillators 100MHz 3.3Volts Enable
AVX
1: $4.35
RN731ETTP2001B25
Thin Film Resistors - SMD 1/16W 2Kohm 0.1% 25ppm
KOA Speer
1: $0.50
MAX6373KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $2.43
TPSA106K010R0900
Tantalum Capacitors - Solid SMD 10UF 10V 3216-18
AVX
1: $0.77
90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $0.37
1325-0
Test Plugs & Test Jacks BLK BANANA PLUG BU-16-0
Pomona Electronics
1: $1.75
FC0402E1000BBWS
High Frequency/RF Resistors 100ohms 0.1% 25PPM
Vishay/Thin Film
1: $7.63

131469449 148288939 131469449 131469449