Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-TVA1906
Manufacturer Part #:

TVA1906

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 500V 20uF
Mouser Online Catalog Page 1,047, Mouser Online Catalog
PDF Page 1,047, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: No
Brand: Vishay / Sprague
Termination Style: Axial
Capacitance: 20 uF
Voltage Rating DC: 500 V
Tolerance: 20 %
Maximum Operating Temperature: + 65 C
Case Diameter: 22.225 mm
Case Length: 53.975 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 22.225 mm Dia. x 53.975 mm L
Series: TVA ATOM
Factory Pack Quantity: 95
Tradename: ATOM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135 Can Ship Immediately

On Order: 95 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.11
  25: $13.77
  50: $11.01
  100: $10.11
  250: $9.54
  500: $8.87
  1,000: $8.08
  2,000: Quote
 

To add to a project, please Log In.

136230128 161858062 123016137 129527177 185072833