Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TR3V107K010C0200
Manufacturer Part #:

TR3V107K010C0200

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 100uF 10volts 10% V cs ESR 0.2 Molded
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Voltage Rating: 10 V
ESR: 0.2 Ohms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 2 mm
Mfr Case Code: V Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 8
Leakage Current: 10 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 0.79 A
Termination Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned TR3V107K010D0200 Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,480 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.17
  10: $1.79
  50: $1.63
  100: $1.58
  500: $1.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.845
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC7805CTG
Linear Regulators - Standard 5V 1A Postive
ON Semiconductor
1: $0.40
LD1085V50
Low Dropout Regulators - LDO 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
CGJ4J2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.19
BCW71,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.25
VJ0603A270JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
DSPIC33FJ64GP706-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $7.13
C1206C334K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.10
VJ0603A101JXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.06
MC74VHC1G07DFT1G
Buffers & Line Drivers 2-5.5V Single Non-Inverting
ON Semiconductor
1: $0.14
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
NMTC-S16205DRYHS
LCD Character Display Modules & Accessories Yl/Grn ...
Microtips Technology
1: $6.62
LQG15HN27NJ02D
Fixed Inductors 0402 27nH +/-5% Chip Inductor
Murata Electronics
1: $0.10
DL5222B-TP
Zener Diodes 500mW 2.5V
Micro Commercial Components (MCC)
1: $0.12
F931C106MAA
Tantalum Capacitors - Solid SMD 16volts 10uF 3.2x1 ...
AVX
1: $0.16

136230128 150519176 136230128Alternative Packaging