Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TR3E476M020C0150
Manufacturer Part #:

TR3E476M020C0150

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 47uF 20volts 20% E cs ESR 0.15 Molded
Silverlight Page 1,118, Mouser Enhanced Catalog
PDF Page 1,118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Voltage Rating: 20 V
ESR: 0.15 Ohms
Tolerance: 20 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 6
Leakage Current: 9.4 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 1.05 A
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Tradename: Tantamount
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
74-TR3E476M020D0150 TR3E476M020D0150 REEL Non-Stocked $1.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
729 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.95
  10: $2.44
  100: $2.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $1.29
  1,200: $1.00
  2,400: $0.97
  4,800: $0.936
  10,000: $0.918
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
LNBH23LQTR
DC/DC Switching Converters LNB SUPP/CNTRL IC WITH ...
STMicroelectronics
1: $2.31
SN74LVC16373ADGGR
Latches Tri-St 16bit D-Type
Texas Instruments
1: $1.36
VS-50WQ06FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 60 Volt
Vishay Semiconductors
1: $0.75
LQM2HPN4R7MG0L
Fixed Inductors 1008 4.7uH 20%
Murata Electronics
1: $0.34
AM26LV32EMDREP
RS-422 Interface IC EP Quad Diff Line Driver
Texas Instruments
1: $1.94
DSPIC30F4013-30I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.76
MSP430F5437IPNR
16-bit Microcontrollers - MCU 16Bit Ultra-Low-Pwr ...
Texas Instruments
1: $10.53
TC6320TG-G
MOSFET 200V 8.0/7.0Ohm
Supertex
1: $2.15
MD1213K6-G
Power Driver ICs HI SPD DUAL MOSFET DRIVER
Supertex
1: $2.45
AM23ID-F
Standard LEDs - SMD HI EFF RED DIFFUSED
Kingbright
1: $0.28
RN732ATTD6811B25
Thin Film Resistors - SMD 1/10W 6.81Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
THJD226K035RJN
Tantalum Capacitors - Solid SMD 22uF 35V 10% ESR=0 ...
AVX
1: $3.08
MCP41100-I/SN
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $1.42
IHLP4040DZERR36M01
Fixed Inductors .36uH 20%
Vishay/Dale
1: $2.51
74HC4067D,653
Multiplexer Switch ICs 16-CHANNEL ANALOG
NXP Semiconductors
1: $0.70
PCA9554APW,112
Interface - I/O Expanders I2C I/O EXPANDER GP
NXP Semiconductors
1: $0.94
BTA26-800BRG
Triacs 25 Amp 800 Volt
STMicroelectronics
1: $4.41
MCP3551-E/SN
Analog to Digital Converters - ADC 22-bit ADC
Microchip Technology
1: $4.36
DAC7800KPG4
Digital to Analog Converters - DAC Dual Monolithic ...
Texas Instruments
25: $30.36

682249844 136230128 150519176 136230128Alternative Packaging