Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TR3D157K010C0100
Manufacturer Part #:

TR3D157K010C0100

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 150uF 10volts 10% D cs ESR 0.1 Molded
Silverlight Page 1,117, Mouser Enhanced Catalog
PDF Page 1,117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Voltage Rating: 10 V
ESR: 0.1 Ohms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 8
Leakage Current: 15 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 1.22 A
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Tantamount
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
74-TR3D157K010D0100 TR3D157K010D0100 REEL Non-Stocked $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
670 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.16
  10: $1.77
  100: $1.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.735
  1,000: $0.648
  5,000: $0.583
  10,000: $0.562
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMK107BJ106MALTD
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.64
B45196H2106K109
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
Kemet
1: $0.33
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
JMK105BJ225MV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.48
EMK107ABJ475KA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.46
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
MAX1823BEUB+
Power Switch ICs - USB Dual USB Switch w/Fault Bla ...
Maxim Integrated
1: $2.58
SI4703-C19-GM
Tuners Broadcast FM Radio Tuner w/ RDS/RBDS
Silicon Labs
1: $2.50
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20
BAV70LT1G
Diodes - General Purpose, Power, Switching 70V 200 ...
ON Semiconductor
1: $0.12
F1206SB5500V024T
Fuses 1206 5.5A 24V
AEM
1: $0.52
AVRF476M25D16T-F
Aluminum Electrolytic Capacitors - SMD 47uF 25V 10 ...
Cornell Dubilier
1: $0.28

682249844 136230128 150519176 136230128Alternative Packaging