|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
74-TR3B336K6R3C0500
Manufacturer Part #:

TR3B336K6R3C0500

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% B cs ESR 0.5 Molded
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Capacitance: 33 uF
Voltage Rating: 6.3 V
Tolerance: 10 %
ESR: 500 mOhms
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Dissipation Factor DF: 6
Leakage Current: 2 uA
Length: 3.5 mm
Package / Case: 1411 (3528 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Standard Grade
Ripple Current: 0.41 A
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: TANTAMOUNT
Width: 2.8 mm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
74-TR3B336K6R3D0500 TR3B336K6R3D0500 Reel Non-Stocked Lead-Time 9 Weeks $0.36 8000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.329
$0.312
$0.301

To add to a project, please Log In.

682249844 150519176 146011559 168676192 185072833 194352642 194385610 137874187 155354749 161858062 194484757 136230128 160572861Alternative Packaging