Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TR3B227M004C0500
Manufacturer Part #:

TR3B227M004C0500

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 220uF 4volts 20% B cs ESR 0.5 Molded
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 220 uF
Voltage Rating: 4 V
ESR: 0.5 Ohms
Tolerance: 20 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 2.8 mm W x 3.5 mm L
Dissipation Factor DF: 18
Leakage Current: 8.8 uA
Package / Case: 1411 (3528 metric)
Ripple Current: 0.41 A
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Tantamount
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned TR3B227M004D0500 Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,693 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.55
  10: $1.27
  50: $1.16
  100: $1.02
  500: $0.83
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.434
  4,000: $0.418
  10,000: $0.403
  20,000: $0.391
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4212EUK+T
High Speed Operational Amplifiers Miniature 300MHz ...
Maxim Integrated
1: $5.97
ATMEGA128L-8MU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.32
OPA453FAKTWT
Operational Amplifiers - Op Amps 80V 50mA Oper Amp ...
Texas Instruments
1: $6.52
MAX3490EESA+
RS-422/RS-485 Interface IC 3.3V 12Mbps Transceiver
Maxim Integrated
1: $6.02
MAX3430ESA+
RS-485 Interface IC Fail-Safe 1/4-Unit 3.3V Transc ...
Maxim Integrated
1: $7.60
OPA847IDBVT
High Speed Operational Amplifiers Wdebnd Ult-Lo No ...
Texas Instruments
1: $5.17
KA78RM33RTF
Low Dropout Regulators - LDO 0.5A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.65
NFM18CC222R1C3D
EMI/RFI Suppressors & Ferrites 0603 2200pF
Murata Electronics
1: $0.36
M80-8510842
Headers & Wire Housings 4+4 POS DIL MALE R/A LATCH ...
Harwin
1: $6.08
C3216X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.94
3223J-1-102E
Trimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER
Bourns
1: $2.60
NR3015T3R3M
Fixed Inductors INDCTR LW PROFL WND 3.3uH 20%
Taiyo Yuden
1: $0.34
ABS10-32.768KHZ-9-T
Crystals 32.768KHz 9pF
ABRACON
1: $0.99
MAX1791EUB+
DC/DC Switching Controllers Step-Down for Notebook
Maxim Integrated
1: $7.46
SRU5018-100Y
Fixed Inductors 10uH
Bourns
1: $0.52
FBMH2012HM331-T
EMI Filter Beads, Chokes & Arrays FER BD HI CUR CH ...
Taiyo Yuden
1: $0.15
SN74AUC2G08DCUR
Logic Gates DUAL2 Inpt Pos AND Gate
Texas Instruments
1: $0.72
D44C8
Transistors Bipolar - BJT 60V NPN BIP hFE 100-220
Fairchild Semiconductor
1: $0.93
RC0603FR-071K2L
Thick Film Resistors - SMD 1.2K OHM 1%
Yageo
5000: $0.00
EL-19-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 39mcd
Everlight
1: $0.23

682249844 136230128 150519176 136230128Alternative Packaging