Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TR3A225K016C4000
Manufacturer Part #:

TR3A225K016C4000

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% A case ESR 4 Molded
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Voltage Rating: 16 V
ESR: 4 Ohms
Tolerance: 10 %
Case Code - in: 1206
Case Code - mm: 3216
Height: 1.8 mm
Mfr Case Code: A Case
Operating Temperature Range: - 55 C to + 85 C
Series: TR3
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 1.6 mm W x 3.2 mm L
Dissipation Factor DF: 6
Leakage Current: 0.5 uA
Package / Case: 1206 (3216 metric)
Ripple Current: 0.14 A
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,876 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.568
  50: $0.516
  100: $0.473
  500: $0.436
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.279
  4,000: $0.27
  10,000: $0.262
  20,000: $0.254
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
C3216X5R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.01
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ACPL-790B-000E
Isolation Amplifiers Precision Iso-Amp
Avago Technologies
1: $11.25
KSC421G70SH LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.53
TPD12S520DBTR
ESD Suppressors HDMI Rcvr Port Prot & Interface De ...
Texas Instruments
1: $1.07
STPS0560Z
Schottky Diodes & Rectifiers 0.5 Amp 60 Volt
STMicroelectronics
1: $0.16
IRFP27N60KPBF
MOSFET N-Chan 600V 27 Amp
Vishay/Siliconix
1: $7.48
908-24100
RF Connectors R/A PCB JACK GOLD .118" THRU-HOLE LE ...
Amphenol RF
1: $9.96
6000-101K-RC
Fixed Inductors 100uH 10%
J.W. Miller
1: $1.11
UVZ1A222MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.65
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
51281
Pushbutton Switches DPDT PUSH-PUSH UNSLD
C&K Components
1: $1.89
53375-0310
Headers & Wire Housings 3 CKT 2.5MM WAFER 6000
Molex
1: $0.43
TP3A225M010D6300AS
Tantalum Capacitors - Solid SMD 2.2uF 10volts 20% ...
Vishay/Sprague
1: $0.32
SMD100F-2
Resettable Fuses 30V 40A IMAX
TE Connectivity / Raychem
1: $0.47
135D227X0075K2
Tantalum Capacitors - Wet 220uF 75volts 20% K case ...
Vishay/Sprague
1: $114.32
OPA350PA
High Speed Operational Amplifiers Hi-Spd Single-Sp ...
Texas Instruments
1: $2.72
TR3A475K010C1400
Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% ...
Vishay/Sprague
1: $0.93
TR3A336K6R3C0600
Tantalum Capacitors - Solid SMD 33uF 6.3volts 10% ...
Vishay/Sprague
1: $0.95

136230128 136230128 150519176