Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-TP3B475K025C1500A
Manufacturer Part #:

TP3B475K025C1500AS

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B cs ESR 1.5 Molded
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 25 V
ESR: 1.5 Ohms
Tolerance: 10 %
Case Code - in: 1411
Case Code - mm: 3528
Height: 2.1 mm
Mfr Case Code: B Case
Operating Temperature Range: - 55 C to + 125 C
Series: TP3
Product: Tantalum Solid Surface Mounts
Packaging: Reel
Capacitance - nF: 4700 nF
Dimensions: 2.8 mm W x 3.5 mm L
Dissipation Factor DF: 6
Leakage Current: 1.2 uA
Package / Case: 1411 (3528 metric)
Ripple Current: 0.24 A
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.44
  50: $0.33
  100: $0.20
  500: $0.185
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.175
  4,000: $0.164
  10,000: $0.158
  20,000: $0.146
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

145376927 155757459 136230128 136230128