Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-715P400V0.22
Manufacturer Part #:

715P22454MD3

Manufacturer:

Description: Film Capacitors 400volts .22uF 5% ORANGE DROP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Voltage Rating AC: 200 V
Voltage Rating DC: 400 V
Tolerance: 5 %
Lead Spacing: 27.788 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Case Diameter: 17.78 mm
Case Length: 43.18 mm
Dissipation Factor DF: 0.1
Lead Diameter: 0.813 mm
Load Life: 500 h
Packaging: Bulk
Series: 715P
Factory Pack Quantity: 250
Type: Polypropylene Film Capacitors Orange Drop Low Loss
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,101 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1101 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.32
  25: $2.81
  100: $2.30
  250: $2.04
  500: $1.84
  1,000: $1.63
  2,000: $1.58
  5,000: $1.53
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.66
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.70
OF102JE
Carbon Composition Resistors 1/2watt 1K 5% Carbon ...
Ohmite
1: $0.80
225P10491WD3
Film Capacitors 100Volts 100000pF ORANGE DROP
Cornell Dubilier
1: $2.14
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $1.35
2N3053
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.91
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.23
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.48
282837-3
Fixed Terminal Blocks 5.08MM PCB MOUNT 3P
TE Connectivity
1: $0.88
OD472JE
Carbon Composition Resistors 1/4watt 4.7K 5% Carbo ...
Ohmite
1: $0.70
OF821JE
Carbon Composition Resistors 1/2W 820 ohms 5%
Ohmite
1: $0.80
RWM04101001JR15E1
Wirewound Resistors - Through Hole 3watt 1Kohm 5%
Vishay / Sfernice
1: $0.64
RWM04101000JR15E1
Wirewound Resistors - Through Hole 3watt 100ohm 5%
Vishay / Sfernice
1: $0.70
225P15492XD3
Film Capacitors 200Volts 150000pF ORANGE DROP
Cornell Dubilier
1: $2.52
CD15CD100DO3
Mica Capacitors MICA 10PF500VD
Cornell Dubilier
1: $1.35
TVA1304
Aluminum Electrolytic Capacitors - Leaded 50V 10uF
Vishay / Sprague
1: $2.28
CMF60475K00FHEK
Metal Film Resistors - Through Hole 1/2watt 475Koh ...
Vishay / Dale
1: $0.24
CMF60221K00FHEK
Metal Film Resistors - Through Hole 1/2watt 221Koh ...
Vishay / Dale
1: $0.24
CMF601K0000FHEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay / Dale
1: $0.24
715P47356LD3
Film Capacitors 600volts .047uF 5% ORANGE DROP
Vishay / Sprague
1: $4.00

161719667 151257798 1362301285-0213-60false