Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-715P1200V0.015
Manufacturer Part #:

715P153512LD3

Manufacturer:

Description: Film Capacitors 1200volts .015uF 5% ORANGE DROP
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polypropylene (PP)
Capacitance: 0.015 uF
Tolerance: 5 %
Voltage Rating: 1.2 kV
Series: 715P
Operating Temperature Range: - 55 C to + 85 C
Termination Style: Radial
Lead Spacing: 18.263 mm
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Case Diameter: 16.51 mm
Case Length: 33.02 mm
Dissipation Factor DF: 0.1
Lead Diameter: 0.813 mm
Load Life: 500 hr
Packaging: Bulk
Product: Polypropylene Capacitors - Various
Factory Pack Quantity: 300
Type: Polypropylene Film Capacitors Orange Drop Low Loss
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,345 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2345 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.16
  25: $3.52
  100: $2.88
  250: $2.56
  500: $2.30
  1,000: $2.05
  2,000: $1.98
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RC1/2226JB
Carbon Composition Resistors 22Mohms 5%
Kamaya
1: $0.40
OPA2134UAG4
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.53
105-0803-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $0.72
TVX2W470MDD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.58
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
MAL215966331E3
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Vishay/BC Components
1: $13.78
MAL213836101E3
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Vishay/BC Components
1: $1.72
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
105-0802-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.72
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
14B
Phone Connectors 3 CONDUCTOR 1/4
Switchcraft
1: $5.76
NC5MXX
XLR Connectors 5P MALE NICKEL HOUSE SILVER CONTACT ...
Neutrik
1: $5.21
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.71
PR01000101503JR500
Metal Film Resistors - Through Hole 1watt 150Kohms ...
Vishay/BC Components
1: $0.16
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
286-5.6K-RC
Metal Oxide Resistors 5.6Kohms 5% Tol
Xicon
1: $0.56
20J3K0E
Wirewound Resistors - Through Hole 10watt 3K 10%
Ohmite
1: $2.53
715P10456LD3
Film Capacitors 600volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $5.36
715P473512MD3
Film Capacitors 1200volts .047uF 5% ORANGE DROP
Vishay/Sprague
1: $6.18
140-500P5-501K-RC
Ceramic Disc Capacitors 500V 500pF Y5P 10% Tol
Xicon
1: $0.14

136230128 161719667 151257798 1362301285-0213-60false