Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-594D397X96R3R2T
Manufacturer Part #:

594D397X96R3R2T

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 390uF 6.3volts 10% R case Conformal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 390 uF
Voltage Rating: 6.3 V
ESR: 0.045 Ohms
Tolerance: 10 %
Case Code - in: 2824
Case Code - mm: 7260
Height: 3.5 mm
Mfr Case Code: R Case
Operating Temperature Range: - 55 C to + 85 C
Series: 594D
Product: Tantalum Solid Low ESR Standard Grade
Packaging: Reel
Dimensions: 6 mm W x 7.2 mm L
Dissipation Factor DF: 8
Leakage Current: 24.6 uA
Package / Case: 2824 (7260 metric)
Ripple Current: 2.36 A
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 219
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  219: $6.15
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $3.12
  1,200: $2.91
  2,400: $2.84
  4,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115940124 165536996 169682348 119193177 136230128 136230128