Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-594D187X0016R2T
Manufacturer Part #:

594D187X0016R2T

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 180uF 16volts 20% R case Conformal
Mouser Online Catalog Page 1,204, Mouser Online Catalog
PDF Page 1,204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Capacitance: 180 uF
Voltage Rating: 16 V
Tolerance: 20 %
ESR: 55 mOhms
Case Code - in: 2824
Case Code - mm: 7260
Height: 3.5 mm
Mfr Case Code: R Case
Operating Temperature Range: - 55 C to + 85 C
Case Length: 7.2 mm
Case Width: 6 mm
Dissipation Factor DF: 8
Leakage Current: 28.8 uA
Package / Case: 2824 (7260 metric)
Packaging: Reel
Product: Tantalum Solid Low ESR Standard Grade
Ripple Current: 2.13 A
Series: 594D
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Tradename: TANTAMOUNT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC1004EVM Touch Sensor Development Tools 143
594D156X9050R2T Tantalum Capacitors - Solid SMD 4,083
594D156X0050R2T Tantalum Capacitors - Solid SMD 2,958
PDS1040L-13 Schottky Diodes & Rectifiers 14,508
2920L050DR Resettable Fuses - PPTC 7,827
C4532X7R1H685M250KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,618
LM22679TJ-ADJ/NOPB Voltage Regulators - Switching Regulators 1,269
PCA9601D,118 Buffers & Line Drivers 407
LM22679TJ-5.0/NOPB Voltage Regulators - Switching Regulators 426
CDRH125L125NP-100MC Fixed Inductors 410
Real Time Availability
Stock:
887 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $7.61
  10: $7.14
  50: $6.53
  100: $5.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $3.21
  1,200: $2.98
  2,400: $2.92
  4,800: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

169682348 165536996 115940124 119193177 129527177 161858062 136230128 146011559 185072833