Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-593D337X9010E2TE3
Manufacturer Part #:

593D337X9010E2TE3

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded
Silverlight Page 1,116, Mouser Enhanced Catalog
PDF Page 1,116, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 330 uF
Voltage Rating: 10 V
ESR: 0.1 Ohms
Tolerance: 10 %
Case Code - in: 2917
Case Code - mm: 7343
Height: 4.3 mm
Mfr Case Code: E Case
Operating Temperature Range: - 55 C to + 85 C
Series: 593D
Product: Tantalum Solid Low ESR Commercial Grade
Packaging: Reel
Dimensions: 4.3 mm W x 7.3 mm L
Dissipation Factor DF: 10
Leakage Current: 33 uA
Package / Case: 2917 (7343 metric)
Ripple Current: 1.28 A
Factory Pack Quantity: 400
Termination Style: SMD/SMT
Part # Aliases: 593D337X9010E2WE3
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned 593D337X9010E2WE3 Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,061 Can Ship Immediately

On Order: 1600 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.08
  10: $2.55
  50: $2.42
  100: $2.25
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
  400: $1.35
  1,200: $1.05
  2,000: $1.01
  4,000: $0.975
  8,000: $0.814
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ICL3223ECAZ-T
RS-232 Interface IC RS232 3V 2D/2R 15KV AUTODWN CO ...
Intersil
1: $2.11
TPS3808G01DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.64
TPS54218RTER
DC/DC Switching Converters 2.95-6Vin 2A 2MHz Step ...
Texas Instruments
1: $3.15
OPA1632DGN
Audio Amplifiers Fully DiffI/O Audio Amp
Texas Instruments
1: $4.97
JMK316BJ107ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $1.75
FDS6679AZ
MOSFET -30V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.97
SN74LVC8T245DBQR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
78320-0001
I/O Connectors MICRO SATA RECPT RA SMT FOR 1.8" SS ...
Molex
1: $5.41
CDCE913PW
Clock Synthesizer / Jitter Cleaner Programmable 1P ...
Texas Instruments
1: $4.40
EKZE350ELL681MK20S
Aluminum Electrolytic Capacitors - Leaded 35volts ...
United Chemi-Con
1: $1.25
04025C222KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
HSMF-C155
Standard LEDs - SMD Grn/HER Bi-Color
Avago Technologies
1: $0.28
PCA9554APW,112
Interface - I/O Expanders I2C I/O EXPANDER GP
NXP Semiconductors
1: $0.94
593D106X9016A2TE3
Tantalum Capacitors - Solid SMD 10uF 16volts 10% A ...
Vishay/Sprague
1: $0.36
ABM7-24.000MHZ-D2Y-T
Crystals 24.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
DCV011515DP
DC/DC Converters Mini 1W 1500Vrms Isolate DC/DC Cn ...
Texas Instruments
1: $11.67
AT93C46DN-SH-B
EEPROM 1K 3-WIRE 128 x 8 1.8V
Atmel
1: $0.28
47080-4002
I/O Connectors SATA SYSTEM PLUG R/A SMT TYPE
Molex
1: $1.49
593D686X9020D2TE3
Tantalum Capacitors - Solid SMD 68uF 20volts 10% D ...
Vishay/Sprague
1: $2.06
CRCW04021K10FKED
Thick Film Resistors - SMD 1/16watt 1.1Kohms 1%
Vishay/Dale
1: $0.22

194942807 136230128 136230128Alternative Packaging