Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-36DX203G040BC2A
Manufacturer Part #:

36DX203G040BC2A

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Screw Terminal 20000uF 40volts
Silverlight Page 924, Mouser Enhanced Catalog
PDF Page 924, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Aluminum Electrolytic Capacitors - Screw Terminal
RoHS: RoHS Compliant Details
Capacitance: 0.02 Farad
Tolerance: - 10 %, + 75 %
Voltage Rating: 40 V
Operating Temperature Range: - 40 C to + 85 C
Series: 36DX
Diameter: 51 mm
Length: 105 mm
Lead Spacing: 22.2 mm
Product: Low Leakage Electrolytic Capacitors
Capacitance - uF: 20000 uF
Packaging: Bulk
Factory Pack Quantity: 49
Termination Style: Screw
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $47.81
  10: $43.41
  25: $42.46
  50: $38.25
  100: $34.42
  200: $30.41
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UPW1V471MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.68
1N4762A-TR
Zener Diodes 82 Volt 1.3 Watt Glass T/R
Vishay Semiconductors
1: $0.25
UPW1E471MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.48
TVX1V222MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $4.37
1830619
Pluggable Terminal Blocks 3.81mm 4P HDR W/FLG
Phoenix Contact
1: $2.74
171-7435-EX
Phone Connectors 3.5MM 4 COND PLUG
Kobiconn
1: $2.60
36DX303G025BC2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $50.75
OX47GKE
Ceramic Composition Resistors 1watt 4.7ohm 10%
Ohmite
1: $0.91
SFA66S3K288B-F
Film Capacitors 3.0uF 660Vac
Cornell Dubilier
1: $11.45
MF1/4DC1004F
Metal Film Resistors - Through Hole 1M 1% 100PPM
KOA Speer
1: $0.06
B20J1R0E
Wirewound Resistors - Through Hole 20watt 1ohm 5% ...
Ohmite
1: $4.25
8624
Circuit Board Hardware - PCB PC BRD GUIDE 4.500"
Keystone Electronics
1: $1.13
1-435802-7
DIP Switches / SIP Switches 6 POS SIDE ACT SLD
TE Connectivity / Alcoswitch
1: $1.42
180-044-213R911
D-Sub High Density Connectors 44P Fem Vt Dip Sol w ...
NorComp
1: $7.01

136230128 136230128