Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-298D475X06R3M2T
Manufacturer Part #:

298D475X06R3M2T

Manufacturer:

Description: Tantalum Capacitors - Solid SMD 4.7uF 6.3volts 20% M case MAP
Silverlight Page 1,114, Mouser Enhanced Catalog
PDF Page 1,114, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating: 6.3 V
ESR: 3 Ohms
Tolerance: 20 %
Case Code - in: 0603
Case Code - mm: 1608
Height: 0.9 mm
Mfr Case Code: M Case
Operating Temperature Range: - 55 C to + 85 C
Series: 298D
Product: Tantalum Solid Standard Grade - Other Various
Packaging: Reel
Dimensions: 0.85 mm W x 1.6 mm L
Package / Case: 0603 (1608 metric)
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.53
  10: $0.51
  50: $0.48
  100: $0.43
  500: $0.38
  1,000: $0.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.33
  8,000: $0.32
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
DLP11SN900HL2L
Common Mode Filters / Chokes Common mode choke SMD
Murata Electronics
1: $0.47
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
MAX6009AEUR+T
Voltage & Current References 1uA Precision Shunt V ...
Maxim Integrated
1: $2.05
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
111-0702-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $2.87
BSS138LT1G
MOSFET 50V 200mA N-Channel
ON Semiconductor
1: $0.26
298D225X0016M2T
Tantalum Capacitors - Solid SMD 2.2uF 16volts 20% ...
Vishay/Sprague
1: $1.25
PMEG4002EL,315
Schottky Diodes & Rectifiers SCHOTTKY 40V 0.2A
NXP Semiconductors
1: $0.07
PESD0402-140
ESD Suppressors SMT 0402 PKG 14VDC PESD PROTECTOR
TE Connectivity / Raychem
1: $0.20
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
C3216X7S0J226M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.44
GRM188R70J104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.10
53261-0771
Headers & Wire Housings 1.25MM HDR 7 CKT Right-Ang ...
Molex
1: $1.58
24AA64FT-I/OT
EEPROM 64K 8K X 8 1.8V SER EE IND 1/4AWP
Microchip Technology
1: $0.45
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-2GEJ221X
Thick Film Resistors - SMD 0402 220ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol
Panasonic Electronic Components
10000: $0.00

136230128 136230128 112378156