|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
74-293D475X0025C2TE3
Manufacturer Part #:

293D475X0025C2TE3

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 4.7uF 25volts 20% C case Molded
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Capacitance: 4.7 uF
Voltage Rating: 25 V
Tolerance: 20 %
ESR: 5.5 Ohms
Case Code - in: 2412
Case Code - mm: 6032
Height: 2.8 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 85 C
Series: 293D
Dissipation Factor DF: 6
Leakage Current: 1.2 uA
Length: 6 mm
Package / Case: 2412 (6032 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 0.12 A
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: TANTAMOUNT
Width: 2.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLP-IOR4 Other Modules 201
597D476X9050Z2T Tantalum Capacitors - Solid SMD 1,102
TS5A3160DBVR Analog Switch ICs 14,666
IR2110PBF Gate Drivers 1,177
504077-1891 Memory Card Connectors 2,107
TR3C107K6R3C0150 Tantalum Capacitors - Solid SMD 6,348
CY7C006A-20AXI SRAM 77
1812GC102KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,112
TR3C226K025C0250 Tantalum Capacitors - Solid SMD 1,336
Real Time Availability
Stock:
738 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.02
10:
$0.856
50:
$0.766
100:
$0.537
250:
$0.422
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.256
$0.218
$0.205
$0.192
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114114111 129527177 156246923 185072833 146011559 136230128 137874187 157849275 161858062 187650783 116833699 160572861 163561522