|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
74-293D107X9016D2TE3
Manufacturer Part #:

293D107X9016D2TE3

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded
Mouser Online Catalog Page 1,162, Mouser Online Catalog
PDF Page 1,162, PDF Catalog Page
293D107X9016D2TE3 Datasheet 293D107X9016D2TE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Capacitance: 100 uF
Voltage Rating: 16 V
Tolerance: 10 %
ESR: 600 mOhms
Case Code - in: 2917
Case Code - mm: 7343
Height: 3.1 mm
Mfr Case Code: D Case
Operating Temperature Range: - 55 C to + 85 C
Series: 293D
Dissipation Factor DF: 8
Leakage Current: 16 uA
Length: 7.3 mm
Package / Case: 2917 (7343 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Ripple Current: 0.5 A
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: TANTAMOUNT
Width: 2.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,620
FDS9945 MOSFET 1,239
V18MLA0805LH Varistors 1,064
MMSZ4710T1G Zener Diodes 31,356
10-08-1031 Headers & Wire Housings 5,227
C1206C101J1GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,047
TAJE107M020RNJ Tantalum Capacitors - Solid SMD 620
V20E460P Varistors 691
1.5KE18A-E3/54 TVS Diodes - Transient Voltage Suppressors 2,987
BTA30H-800CW3G Triacs 1,430
Real Time Availability
Stock:
2,649 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.61
10:
$1.32
50:
$1.20
100:
$1.07
250:
$0.934
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.548
$0.483
$0.451
$0.435
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114114111 137874187 156246923 161858062 160572861 163561522 116833699 129527177 136230128 146011559 157849275 185072833 187650783