Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
75-225P100V0.001
Manufacturer Part #:

225P10291WD3

Manufacturer:

Description: Film Capacitors OR DROP 100V .001
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 1000 pF
Voltage Rating AC: 70 V
Voltage Rating DC: 100 V
Tolerance: 10 %
Lead Spacing: 9.525 mm
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 85 C
Case Height: 8.89 mm
Case Length: 17.78 mm
Case Width: 6.35 mm
Dissipation Factor DF: 0.75
Lead Diameter: 0.813 mm
Load Life: 500 h
Packaging: Bulk
Series: 225P
Factory Pack Quantity: 700
Type: Polyester Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Cornell Dubilier

Manufacturer Part #:
Description:
Film Capacitors 100Volts 1000pF ORANGE DROP

Compare With Current Part

1362301285-0213-60false