|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
75-1C25Z5U104M050B
Manufacturer Part #:

1C25Z5U104M050B

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts Z5U 20% 6.4mm L/S
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Sprague
Termination Style: Radial
Capacitance: 0.1 uF
Voltage Rating DC: 50 VDC
Dielectric: Z5U
Tolerance: 20 %
Lead Spacing: 6.35 mm
Case Style: Conformally Coated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 10 C
Product: General Type MLCCs
Length: 6.35 mm
Width: 5.08 mm
Height: 3.175 mm
Series: 1C25
Lead Diameter: 0.508 mm
Operating Temperature Range: - 10 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 5000
Temperature Coefficient / Code: Z5U
Type: Radial Leads
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 16,337
CD4081BE Logic Gates 8,473
R82EC1100DQ50J Film Capacitors 40,135
IRF530NPBF MOSFET 2,513
R82EC2100DQ50J Film Capacitors 25,524
1N458A Diodes - General Purpose, Power, Switching 18,068
1N4745A Zener Diodes 15,594
1N914 Diodes - General Purpose, Power, Switching 72,731
D103M29Z5UH6UJ5R Ceramic Disc Capacitors 20,179
CF1/4CT52R103J Carbon Film Resistors - Through Hole 128,817
Real Time Availability
Stock:
8,050 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.12
25:
$0.10
50:
$0.09
100:
$0.08
500:
$0.079
$0.077
$0.072
$0.07
$0.068

To add to a project, please Log In.

116162804 129527177 185072833 136230128 1618580625-0805-99false