Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-199D336X9016D1VE3
Manufacturer Part #:

199D336X9016D1V1E3

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 33uF 16volts 10% D case .10 LS Radial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 33 uF
Voltage Rating: 16 V
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 85 C
Dimensions: 0.24 in Dia. x 0.4 in L x 0.56 in H
Lead Spacing: 0.1 in
Series: 199D
Product: Tantalum Solid High Reliability
Packaging: Bulk
Case Diameter: 0.24 in
Case Height: 0.56 in
Case Length: 0.4 in
Height: 0.56 in
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  25: $1.65
  100: $1.28
  500: $0.976
  1,000: $0.854
  2,000: $0.82
  5,000: $0.793
  10,000: $0.777
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NE5532P
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.89
PCF-112D2M,000
General Purpose Relays SPST-NO 25A 12VDC
TE Connectivity / OEG
1: $4.58
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
K220J15C0GH53L2
Multilayer Ceramic Capacitors MLCC - Leaded .1LS 2 ...
Vishay/BC Components
1: $0.12
K101J15C0GF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.31
ECA-1JM220
Aluminum Electrolytic Capacitors - Leaded 22UF 63V ...
Panasonic Electronic Components
1: $0.22
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
ECA-1JM470B
Aluminum Electrolytic Capacitors - Leaded 47uF 63V
Panasonic Electronic Components
1: $0.17
MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100P ...
KOA Speer
1: $0.06
TS555IN
Timers & Support Products Low Power Single
STMicroelectronics
1: $0.69
MKS2C031501A00KSSD
Film Capacitors 63V .15uF 10%
WIMA
1: $0.47
MKS2D022201A00KSSD
Film Capacitors 100V .022uF 10%
WIMA
1: $0.43
A-18W-K
Low Signal Relays - PCB SIGNAL
Fujitsu
1: $3.05
MKS0C031000C00KSSD
Film Capacitors 63V .1uF 10%
WIMA
1: $0.45
MF1/4DC2702F
Metal Film Resistors - Through Hole 27K 1% 100PPM
KOA Speer
1: $0.06
MF1/4DCT52R1501F
Metal Film Resistors - Through Hole 1/4W 1.5K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52A2002F
Metal Film Resistors - Through Hole 1/4 WATT 20K O ...
KOA Speer
1: $0.06
MKS2C036801E00KSSD
Film Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 ...
WIMA
1: $0.60
FKP2C016801D00JSSD
Film Capacitors 63V 6800pF 5% TOL PCM 5
WIMA
1: $0.35
MKS20-.068/63/10
Film Capacitors 63V .068uF 10% PCM5
WIMA
1: $0.43

147653428 136230128 136230128