|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
74-199D335X9025VVE3
Manufacturer Part #:

199D335X9025B1V1E3

Manufacturer:

Description:
Tantalum Capacitors - Solid Leaded 3.3uF 25volts 10% B case .10 LS Radial
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Termination Style: Radial
Capacitance: 3.3 uF
Voltage Rating DC: 25 VDC
Tolerance: 10 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Series: 199D
Diameter: 0.2 in
Length: 0.3 in
Height: 0.46 in
Lead Spacing: 0.1 in
Operating Temperature Range: - 55 C to + 85 C
Packaging: Bulk
Product: Tantalum Solid Standard Grade - Other Various
Factory Pack Quantity: 1000
Voltage Rating: 25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FP-1 XLR Connectors 913
NC3MP XLR Connectors 1,079
NC4MP XLR Connectors 511
VAOL-5LSBY2 Standard LEDs - Through Hole 42,190
225P47391WD3 Film Capacitors 2,244
DME1W10K-F Film Capacitors 2,209
715P10352JD3 Film Capacitors 1,362
TVX1E101MAD Aluminum Electrolytic Capacitors - Leaded 1,355
199D106X9010B1V1E3 Tantalum Capacitors - Solid Leaded 3,242
EEU-FC1H4R7H Aluminum Electrolytic Capacitors - Leaded 1,252
Real Time Availability
Stock:
1,014 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
25:
$0.897
100:
$0.776
500:
$0.668
$0.372
$0.336
$0.305

To add to a project, please Log In.

147653428 129527177 185072833 136230128 161858062