Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-199D156X9020D1VE3
Manufacturer Part #:

199D156X9020D1V1E3

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 15uF 20volts 10% D case .10 LS Radial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: RoHS Compliant Details
Capacitance: 15 uF
Voltage Rating: 20 V
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 55 C to + 85 C
Dimensions: 0.24 in Dia. x 0.4 in L x 0.56 in H
Lead Spacing: 0.1 in
Series: 199D
Product: Tantalum Solid High Reliability
Packaging: Bulk
Case Diameter: 0.24 in
Case Height: 0.56 in
Case Length: 0.4 in
Height: 0.56 in
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1050 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  25: $1.12
  100: $0.805
  500: $0.68
  1,000: $0.61
  2,000: $0.54
  5,000: $0.53
  10,000: $0.51
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2277UA
Operational Amplifiers - Op Amps Dual Hi-Precision
Texas Instruments
1: $4.38
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.39
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
0313.500MXP
Fuses 250V .5A Slo-Blo 3AG
Littelfuse
1: $0.77
SN75463P
Peripheral Drivers & Components - PCIs Dual Periph ...
Texas Instruments
1: $1.72
0312.500HXP
Fuses 250V .5A Fast Acting 3AG
Littelfuse
1: $0.29
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
UVR1H332MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $2.25
VN0106N3-G
MOSFET 60V 3Ohm
Supertex
1: $0.71
TAP476K020CCS
Tantalum Capacitors - Solid Leaded 20V 47uF 10%
AVX
1: $2.72
3473-7600
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $3.16
SN74LS157N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.51
SN74LS85N
Comparator ICs 4-bit binary or BCD Magnitude Compa ...
Texas Instruments
1: $1.05
MP915-5.00-1%
Thick Film Resistors - Through Hole 5 ohm 15W 1% T ...
Caddock
1: $3.56
1825109-3
IC & Component Sockets 40P ECONOMY GOLD
TE Connectivity
1: $3.04
1825109-1
IC & Component Sockets 24P ECONOMY GOLD
TE Connectivity
1: $1.44
CK05BX103K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.24
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19

147653428 136230128 136230128