Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-150D50V1.0
Manufacturer Part #:

150D105X9050A2B

Manufacturer:

Description: Tantalum Capacitors - Solid Leaded 1uF 50volts 10% A case Axial
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No
Capacitance: 1 uF
Voltage Rating: 50 V
Tolerance: 10 %
Termination Style: Axial
Operating Temperature Range: - 55 C to + 85 C
Dimensions: 3.43 mm Dia. x 7.26 mm L
Series: 150D
Product: Tantalum Solid Hermetically Sealed
Packaging: Bulk
Case Diameter: 3.43 mm
Case Length: 7.26 mm
Dissipation Factor DF: 2
Lead Diameter: 0.51 mm
Leakage Current: 0.5 uA
Package / Case: Case A
Factory Pack Quantity: 100
Tradename: Tantalex
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
586 Can Ship Immediately

On Order: 300 View Delivery Dates  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.36
  25: $2.15
  50: $1.48
  100: $1.42
  500: $1.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
929955-06
Headers & Wire Housings .100 MIDGIE SHUNT BL BLUE
3M Electronic Solutions Division
1: $0.42
CK05BX104K
Multilayer Ceramic Capacitors MLCC - Leaded CK05 0 ...
AVX
1: $0.31
173D107X9020Y
Tantalum Capacitors - Solid Leaded 100uF 20volts 1 ...
Vishay/Sprague
1: $8.86
150D106X9020B2B
Tantalum Capacitors - Solid Leaded 10uF 20volts 10 ...
Vishay/Sprague
1: $4.18
105-0757-001
Test Plugs & Test Jacks TEST JACK YELLOW
Johnson / Emerson Connectivity Solutions
1: $0.85
MMSZ4684T1G
Zener Diodes 3.3V 500mW
ON Semiconductor
1: $0.24
TZQ5237B-GS08
Zener Diodes 8.2 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
68WR100KLF
Trimmer Resistors - Through Hole 3/8" Squ 100K 10%
BI Technologies
1: $1.35
150D475X9050B2BE3
Tantalum Capacitors - Solid Leaded 4.7uF 50volts 1 ...
Vishay/Sprague
1: $5.65
293-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.15
2N6384
Transistors Bipolar - BJT NPN Pwr Darlington
Central Semiconductor
1: $4.55
021801.6HXP
Fuses 250V 1.6A Time Lag (Slo-Blo)
Littelfuse
1: $0.81
292-10-RC
Thick Film Resistors - SMD 1/10WATT 10OHMS
Xicon
5000: $0.00
C0805C560J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.72
270-6.81K-RC
Metal Film Resistors - Through Hole 6.81Kohms 1% 5 ...
Xicon
1: $0.15
292-825K-RC
Thick Film Resistors - SMD 1/10WATT 825KOHMS
Xicon
1: $0.24
171-I-ALMOND
Enclosures, Boxes, & Cases 4.88X6.88X1.51 AL
SERPAC
1: $7.10
RN55C1003FB14
Metal Film Resistors - Through Hole 1/10watt 100Ko ...
Vishay/Dale
1: $0.10
RN55D3743FB14
Metal Film Resistors - Through Hole 1/8watt 374Koh ...
Vishay/Dale
1: $0.10

136230128 108254854 1362301285-0108-19false