Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
74-135D226X0025C6E3
Manufacturer Part #:

135D226X0025C6E3

Manufacturer:

Description:
Tantalum Capacitors - Wet 22uF 25volts 20% C Case STD Range
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Tantalum Capacitors - Wet
RoHS: RoHS Compliant Details
Brand: Vishay / Sprague
Termination Style: Axial
Capacitance: 22 uF
Voltage Rating: 25 V
Tolerance: 20 %
ESR: 4.2 Ohms
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 85 C
Case Diameter: 4.78 mm
Case Length: 11.51 mm
Leakage Current: 2 uA
Packaging: Bulk
Product: Tantalum Wet Hermetically Sealed
Ripple Current: 800 mA
Series: 135D
Type: Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.75
  10: $50.37
  25: $49.27
  50: $43.80
  100: $39.42
  200: $35.04
  500: Quote
 
 

To add to a project, please Log In.

105955964 175536627 197515914 116245381 130296174 161858062 125985339 136230128 185072833