|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-64Y502
Manufacturer Part #:

M64Y502KB40

Manufacturer:

Description:
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms Multi Turn Cermet
Mouser Online Catalog Page 942, Mouser Online Catalog
PDF Page 942, PDF Catalog Page
M64Y502KB40 Datasheet M64Y502KB40 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Adjust
Product: Multiturn
Number of Turns: 25
Taper: Linear
Resistance: 5 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 10 %
Brand: Vishay / Spectrol
Element Type: Cermet
Length: 9.8 mm
Mounting: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Product Type: Multiturn Cermet Trimmer
Factory Pack Quantity: 200
Type: Trimmer Resistors - Multi Turn
Width: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L202011MS02Q Slide Switches 3,561
1N4004 Rectifiers 147,227
TL074CN Operational Amplifiers - Op Amps 22,911
08-50-0106 Headers & Wire Housings 98,702
TL431BQLPR Voltage References 10,494
M64Y103KB40 Trimmer Resistors - Through Hole 1,169
BC560CTA Bipolar Transistors - BJT 29,234
M64Y104KB40 Trimmer Resistors - Through Hole 529
RN60D1002FB14 Metal Film Resistors - Through Hole 3,751
Real Time Availability
Stock:
830 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.88
25:
$1.69
50:
$1.50
100:
$1.35
200:
$1.28
500:
$1.13
$1.05
$0.998
$0.973

To add to a project, please Log In.

148288939 129527177 199769614 128842034 131469449 161858062