|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
594-63P502T4
Manufacturer Part #:

M63P502KB30T640

Manufacturer:

Description:
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms 10% Single Turn Cermet
Mouser Online Catalog Page 936, Mouser Online Catalog
PDF Page 936, PDF Catalog Page
M63P502KB30T640 Datasheet M63P502KB30T640 Datasheet
Share |
Manufacturer: Vishay
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant By Exemption Details
Adjustment: Top Slot
Product: Single Turn
Taper: Linear
Resistance: 5 kOhms
Power Rating: 500 mW (1/2 W)
Voltage Rating: 250 V
Termination Style: Pin
Tolerance: 10 %
Temperature Coefficient: 100 PPM / C
Brand: Vishay / Spectrol
Element Type: Cermet
Length: 0.375 in
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Type: Trimmer Resistors - Single Turn
Width: 0.375 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDT434P MOSFET 9,705
TLV1117CDCYR LDO Voltage Regulators 6,099
SN74AHCT139DR Encoders, Decoders, Multiplexers & Demultiplexers 3,794
Real Time Availability
Stock:
125 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.53
25:
$3.95
50:
$3.28
100:
$3.04
200:
$2.80
500:
$2.55
$2.43
$2.36
$2.31

To add to a project, please Log In.

128842034 129527177 199769614 131469449 148288939 161858062