Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-53611104
Manufacturer Part #:

536-1-1-104

Manufacturer:

Description: Precision Potentiometers 7/8" WW 100Kohms 10 Turns
Silverlight Page 848, Mouser Enhanced Catalog
PDF Page 848, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Precision Potentiometers
RoHS: RoHS Compliant By Exemption Details
Product: Precision Potentiometer
Mounting Style: Panel
Linearity: +/- 0.25 %
Taper: Linear
Number of Turns: 10
Element Type: Wirewound
Resistance: 100 kOhms
Termination Style: Solder Lug
Tolerance: 5 %
Operating Temperature Range: - 55 C to + 125 C
Power Rating: 2 W
Series: 536
Shaft Diameter: 0.25 in
Shaft Length: 0.5 in
Factory Pack Quantity: 10
Temperature Coefficient: 20 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.95
  5: $16.58
  10: $16.12
  25: $15.66
  50: $15.20
  100: $14.74
  200: $14.28
  500: $13.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-24-AC120
General Purpose Relays Power PCB Relay 120V DPDT S ...
Omron Electronics
1: $8.83
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $5.13
OA102KE
Carbon Composition Resistors 1watt 1K 10% Carbon C ...
Ohmite
1: $2.18
CT4NT18-M
Cable Ties 4 INCH 18 LB NATURAL CABLE TIE
3M Electronic Specialty
1: $0.10
01000058N
Fuse Clips LP PC Clip Brass & Tin Plated
Littelfuse
1: $0.26
1120
Knobs & Dials 1 3/4"D X 51/64"H
Davies Molding
1: $2.50
3006P-1-203
Trimmer Resistors - Through Hole 20K 3/4" 10% Seal ...
Bourns
1: $3.50
515D228M035EN6AE3
Aluminum Electrolytic Capacitors - Leaded 2200uF 3 ...
Vishay/Sprague
1: $2.28
UVY1V682MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $4.24
VPS230-760
Power Transformers 175VA 230VCT @ 0.76A Chassis Mo ...
Triad Magnetics
1: $40.76
FP0010100RJ9800LB
Metal Film Resistors - Through Hole 10watts 100ohm ...
Vishay/Dale
1: $4.56
CMF551K0000FHEB
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.74
AC-419
Enclosures, Boxes, & Cases CHASSIS 13x17x2
Bud Industries
1: $37.00
D4G0405N
Rotary Switches 02-05 POS/4 P/2 DECK
Electroswitch
1: $29.61
F35-1-11-0
Digital Panel Meters DCV 200mV 3.5
Simpson Electric Company
1: $136.10
RS02C100R0FB12
Wirewound Resistors - Through Hole 2.5watts 100ohm ...
Vishay/Dale
1: $1.37

0000000015-0307-18false