Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-21111
Manufacturer Part #:

021-1-11

Manufacturer:

Description: Knobs & Dials 46MM 15TURNS DIAL 1/4" SHAFT CHROME
Silverlight Page 848, Mouser Enhanced Catalog
PDF Page 848, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Knobs & Dials
RoHS: RoHS Compliant Details
Design: Hex Set Screw
Shaft Size: 6.35 mm
Diameter: 46.05 mm
Color: Satin Chrome Finish
Indicator Style: Line
Number of Turns: 15
Packaging: Tray
Series: 21
Factory Pack Quantity: 10
Type: Turn Dial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
131 Can Ship Immediately

On Order: 50 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.77
  5: $20.12
  10: $19.47
  20: $18.17
  50: $17.27
  100: $16.22
  200: $15.97
  500: $15.90
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
LPT45
Linear and Switching Power Supplies 40W +5/+15/-15 ...
Emerson / Astec Power
1: $48.21
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
ATTINY2313V-10SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
1840421
Pluggable Terminal Blocks 8P 3.5mm 180 DEG
Phoenix Contact
1: $7.99
HC24-2.4-AG
Linear and Switching Power Supplies 24V 2.4A
Power-One
1: $72.71
3540S-1-103L
Precision Potentiometers 7/8"WW 10Kohms 0.25% 10tu ...
Bourns
1: $21.89
534-11502
Precision Potentiometers 7/8" WW 5Kohms 10 Turns
Vishay/Spectrol
1: $11.23
534-11104
Precision Potentiometers 7/8" WW 100Kohms 10 Turns
Vishay/Spectrol
1: $17.43
018-1-11
Knobs & Dials 22mm 15turns Dial 1/4" Shaft Chrome
Vishay/Spectrol
1: $11.56
536-1-1-103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.56
73JA1K
Precision Potentiometers 1K Ohm 5% 2W 10 Turn 6.35 ...
Honeywell
1: $35.49
ST3232BDR
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
STMicroelectronics
1: $1.19
534-11103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.23
011-1-11
Knobs & Dials 25.4mm 11turns dial 1/4" Chrome Shaf ...
Vishay/Spectrol
1: $20.06
535-11103
Precision Potentiometers 7/8" WW 10Kohms 5 Turns
Vishay/Spectrol
1: $15.36
536-1-1-202
Precision Potentiometers 7/8" WW 2Kohms 10 Turns
Vishay/Spectrol
1: $11.56
BC817-40LT1G
Transistors Bipolar - BJT 500mA 50V NPN
ON Semiconductor
1: $0.13
PME261JC6100KR30
Film Capacitors 1000volts 0.10uF 10% LS 20.4mm
Kemet
1: $3.25


This product is also available in:
180036912 1800369125-0198-78false