Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-11111
Manufacturer Part #:

011-1-11

Manufacturer:

Description:
Knobs & Dials 25.4mm 11turns dial 1/4" Chrome Shaft
Mouser Online Catalog Page 943, Mouser Online Catalog
PDF Page 943, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Knobs & Dials
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Spectrol
Design: Rectangular 10 Turn Dial
Shaft Size: 6.35 mm
Diameter: 25.4 mm
Color: Satin Chrome Finish
Number of Turns: 10
Series: 11
Factory Pack Quantity: 10
Type: Dial
Part # Aliases: 11-1-11
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
62 Can Ship Immediately

On Order: 370 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.66
  5: $20.01
  10: $19.36
  20: $18.08
  50: $17.17
  100: $16.14
  200: $15.97
  500: $15.87
  1,000: Quote

To add to a project, please Log In.


This product is also available in:
165583196 128842034 180036912 1893719485-0197-94false