Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-U291
Manufacturer Part #:

U291

Manufacturer:

Description: JFET 7 Ohm Switch
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: Vishay
Product Category: JFET
RoHS: No
Transistor Polarity: P-Channel
Gate-Source Breakdown Voltage: - 30 V
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: TO-206AC
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  

Quantities greater than 74 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.06
  25: $25.58
  50: $23.90
  100: $22.30
  200: $19.91
  500: $15.93
  1,000: $11.15
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DG409LDY-E3
Multiplexer Switch ICs LV Dual 4:1, 2-bit Multiple ...
Vishay/Siliconix
1: $1.27
TNPW12063K01BEEN
Thin Film Resistors - SMD 3.01Kohms .1% 25ppm
Vishay
1: $0.85
TNPW1206750RBEEN
Thin Film Resistors - SMD 750ohms .1% 25ppm
Vishay
1: $0.85
TNPW120615K4BEEN
Thin Film Resistors - SMD 15.4Kohms .1% 25ppm
Vishay
1: $0.85

1660134825-0608-18