|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SST5485-E3
Manufacturer Part #:

SST5485-E3

Manufacturer:

Description:
JFET 35V 4mA
Share |
Manufacturer: Vishay
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 25 V
Packaging: Reel
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TXS0102DCTR Translation - Voltage Levels 8,128
3782-24-02 Test Leads 125
MLF1608DR56J Fixed Inductors 24,512
KSC441J ST1 LFS Tactile Switches 5,981
3006.2114 Illuminated Tactile Switches 338
LW T67C-S2U1-5K8L-Z Standard LEDs - SMD 2,980
SI1062X-T1-GE3 MOSFET 7,390
C0603C221J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,593
C0603C331J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,298
C0603C471J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,845
Real Time Availability
Stock:
3,186 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.87
10:
$0.682
100:
$0.517
500:
$0.44
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.352
$0.319
$0.296
$0.285
$0.274

To add to a project, please Log In.

197847692 147914401 166013482