|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIS478DN-T1-GE3
Manufacturer Part #:

SIS478DN-T1-GE3

Manufacturer:

Description:
MOSFET 30V 12A N-CH MOSFET
Mouser Online Catalog Page 761, Mouser Online Catalog
PDF Page 761, PDF Catalog Page
SIS478DN-T1-GE3 Datasheet SIS478DN-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: PowerPAK-1212-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Id - Continuous Drain Current: 12 A
Rds On - Drain-Source Resistance: 16 mOhms
Vgs - Gate-Source Voltage: +/- 25 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V to 2.5 V
Qg - Gate Charge: 7 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Vishay Semiconductors
Configuration: Single
Forward Transconductance - Min: 20 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 15.6 W
Series: SISxxxDN
Factory Pack Quantity: 3000
Transistor Type: 1 N-Channel
Part # Aliases: SIS478DN-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI7615ADN-T1-GE3 MOSFET 59,560
MCP73213-A6SI/MF Battery Management 1,133
TPS40210DGQR Switching Controllers 5,676
25SVPF330M Aluminum Organic Polymer Capacitors 3,503
EEE-FK1H221P Aluminum Electrolytic Capacitors - SMD 38,007
RL1206FR-070R047L Current Sense Resistors - SMD 9,631
DMP2006UFG-7 MOSFET 5,939
STM8S003K3T6C 8-bit Microcontrollers - MCU 1,280
SIS322DNT-T1-GE3 MOSFET 5,079
Real Time Availability
Stock:
2,561 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.59
10:
$0.465
100:
$0.353
500:
$0.30
$0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.217
$0.202
$0.194
$0.187
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102030732 124993488 154853507 101009433 123994918 146011559 181726193 132190936 147914401 101694386 118405746 139339470 166013482 170561219 197847692