Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIS410DN-T1-GE3
Manufacturer Part #:

SIS410DN-T1-GE3

Manufacturer:

Description: MOSFET 20V 35A 5.2W
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 678, Mouser Enhanced Catalog
PDF Page 678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 35 A
Resistance Drain-Source RDS (on): 0.005 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK 1212-8
Packaging: Reel
Fall Time: 15 ns
Forward Transconductance gFS (Max / Min): 70 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 5.2 W
Rise Time: 15 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 30 ns
Part # Aliases: SIS410DN-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,583 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  10: $0.59
  100: $0.53
  250: $0.515
  500: $0.50
  1,000: $0.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.47
  6,000: $0.46
  12,000: $0.45
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMF6.5AT1G
TVS Diodes - Transient Voltage Suppressors ZENER T ...
ON Semiconductor
1: $0.48
GRM155R61A224KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
APTD1608SURCK
Standard LEDs - SMD SMD Red 630nm 700mcd
Kingbright
1: $0.20
PMEG3020ER,115
Schottky Diodes & Rectifiers SCHOTTKY DIODE
NXP Semiconductors
1: $0.38
NTZD3154NT1G
MOSFET 20V 540mA Dual N-Channel w/ESD
ON Semiconductor
1: $0.30
ERA-2AEB203X
Thin Film Resistors - SMD 0402 1/16W 20Kohms
Panasonic Electronic Components
1: $0.60
RK73H1ETTP2001F
Thick Film Resistors - SMD 1/16watts 2Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP2002F
Thick Film Resistors - SMD 1/16watts 20Kohms 1%
KOA Speer
1: $0.10
C1608X5R1A475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
RK73H1ETTP7502F
Thick Film Resistors - SMD 1/16watts 75Kohms 1%
KOA Speer
1: $0.10
GRM155R71H472KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.10
ERA-2AEB473X
Thin Film Resistors - SMD 0402 1/16W 47Kohms
Panasonic Electronic Components
1: $0.60
PRL1220-R010-F-T1
Current Sense Resistors - SMD 2/3W 0.010ohm 1%
Susumu
1: $0.38
PMEG1020EJ,115
Schottky Diodes & Rectifiers SCHOTTKY 10V 2A
NXP Semiconductors
1: $0.34
SD12CT1G
TVS Diodes - Transient Voltage Suppressors 12V Bid ...
ON Semiconductor
1: $0.43
VJ0402Y101KXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Vishay/Vitramon
1: $0.06
RK73H1ETTP90R9F
Thick Film Resistors - SMD 1/16watt 90.9ohms 1%
KOA Speer
1: $0.10
7443340150
Fixed Inductors 1.5uH, 10mA DCR MAX=4.4, +/-20%
Wurth Electronics
1: $1.96

127488445 178103181 168860229 197159444 102097032 182825438 119290841 100802961 166013482