|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIR804DP-T1-GE3
Manufacturer Part #:

SIR804DP-T1-GE3

Manufacturer:

Description:
MOSFET 100V 7.2mOhm@10V 60A N-Ch MV T-FET
Mouser Online Catalog Page 762, Mouser Online Catalog
PDF Page 762, PDF Catalog Page
SIR804DP-T1-GE3 Datasheet SIR804DP-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Mounting Style: SMD/SMT
Package / Case: SO-8
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 100 V
Id - Continuous Drain Current: 60 A
Rds On - Drain-Source Resistance: 7.2 mOhms
Vgs - Gate-Source Voltage: 20 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Qg - Gate Charge: 50.8 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 73 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 104 W
Rise Time: 9 ns
Series: SIRxxxDP
Factory Pack Quantity: 3000
Tradename: ThunderFET TrenchFET
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 38 nS
Typical Turn-On Delay Time: 11 nS
Part # Aliases: SIR804DP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
IRF7749L1TRPBF MOSFET 4,088
IRFP4668PBF MOSFET 7,263
500075-0517 USB Connectors 3,536
ATMEGA328P-AUR 8-bit Microcontrollers - MCU 2,083
12065C475KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,261
SI7461DP-T1-GE3 MOSFET 7,035
SI7489DP-T1-E3 MOSFET 3,471
SI7469DP-T1-E3 MOSFET 5,072
Real Time Availability
Stock:
5,372 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.85
10:
$2.30
100:
$1.84
500:
$1.61
$1.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.23
$1.19
$1.10
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

154769578 132688186 192072617 187936959 128788642 191361127 194760890 159337939 185526631 106937747 197847692 114653225 118405746 160572861 166013482 123994918 146011559 175734981 132190936 147914401 102030732 124993488 198268826 181726193 188405853