Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIR484DP-T1-GE3
Manufacturer Part #:

SIR484DP-T1-GE3

Manufacturer:

Description: MOSFET 20V 20A 29.8W
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 678, Mouser Enhanced Catalog
PDF Page 678, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 20 A
Resistance Drain-Source RDS (on): 0.0095 Ohms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK SO-8
Packaging: Reel
Fall Time: 10 ns
Forward Transconductance gFS (Max / Min): 29 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 3.9 W
Rise Time: 12 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 17 ns
Part # Aliases: SIR484DP-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,985 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.07
  10: $0.73
  100: $0.701
  250: $0.637
  500: $0.585
  1,000: $0.446
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.331
  6,000: $0.325
  12,000: $0.312
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX4372HEUK+T
Current Sense Amplifiers uPower High-Side Current- ...
Maxim Integrated
1: $1.97
MAX5478EUD+
Digital Potentiometer ICs Dual 256-Tap NV I2C-Inte ...
Maxim Integrated
1: $3.97
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
FDMC7672
MOSFET N-Chan 30/20V PowerTrench
Fairchild Semiconductor
1: $1.10
FDS6982AS
MOSFET SO-8 N-CH 1&2 30V
Fairchild Semiconductor
1: $0.89
MAX8517EUB+
Low Dropout Regulators - LDO 1.425V to 3.6V Input ...
Maxim Integrated
1: $3.48
C1206C225M3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.33
FDC634P
MOSFET SSOT-6 P-CH -20V
Fairchild Semiconductor
1: $0.34
RN732BTTD1001F25
Thin Film Resistors - SMD 1/8W 1Kohm 1% 25ppm
KOA Speer
1: $0.28
0458001.DR
Fuses Nano 1206 size High i2t 1A
Littelfuse
1: $1.15
CD90-B2GA331KYNS
Ceramic Disc Capacitors X1Y1 330pF 10% 250VAC
TDK
1: $0.33
EKZE250ELL681MJ20S
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.91
CF1/2C564J
Carbon Film Resistors - Through Hole 560Kohms 5%
KOA Speer
1: $0.32
RK73B3ATTE3R6J
Thick Film Resistors - SMD 1watts 3.6ohms 5%
KOA Speer
1: $0.22

119290841 182825438 197159444 178103181 168860229 127488445 166013482 100802961 102097032