|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
78-SIC402BCD-T1-GE3
Manufacturer Part #:

SIC402BCD-T1-GE3

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 10A 3V to 28V Microbuck Sync Rgltr
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 637, Mouser Online Catalog
PDF Page 637, PDF Catalog Page
SIC402BCD-T1-GE3 Datasheet SIC402BCD-T1-GE3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Mounting Style: SMD/SMT
Package / Case: MLP55-32
Output Voltage: 600 mV to 5.5 V
Output Current: 10 A
Number of Outputs: 1 Output
Input Voltage MAX: 28 V
Topology: Buck
Input Voltage MIN: 3 V
Switching Frequency: 200 kHz to 1 MHz
Maximum Operating Temperature: + 85 C
Series: SIC40x
Input Voltage: 3 V to 28 V
Minimum Operating Temperature: - 40 C
Operating Supply Current: 160 uA
Packaging: Reel
Factory Pack Quantity: 3000
Supply Voltage - Min: 3 V
Tradename: Microbuck
Type: Synchronous Step-Down DC/DC Converter
Part # Aliases: SIC402BCD-GE3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SIC402DB Power Management IC Development Tools 1
ImageMfr. Part #DescriptionStock 
MCP6071T-E/OT Operational Amplifiers - Op Amps 19,863
25SVPF100M Aluminum Organic Polymer Capacitors 1,005
ERJ-2RKF4022X Thick Film Resistors - SMD 86,147
ERJ-2RKF1303X Thick Film Resistors - SMD 112,652
ERJ-2RKF1783X Thick Film Resistors - SMD 84,324
ERJ-2RKF8061X Thick Film Resistors - SMD 109,078
SiP32402ADNP-T1GE4 Power Switch ICs - Power Distribution 4,480
APX823-31W5G-7 Supervisory Circuits 11,860
C0603C152J3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,080
SML-P11MTT86 Standard LEDs - SMD 100,553
Real Time Availability
Stock:
2,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.80
10:
$1.45
100:
$1.16
500:
$1.01
$0.841
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.78
$0.752
$0.695
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

100531772 153995796 141427404 114959833 110087055 128534242 160572861 176750213 179558290 116428765 147914401 188492425 106889023 158451729 118405746 137874187 146182906 188405853 197847692