|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SIA923EDJ-T1-GE3
Manufacturer Part #:

SIA923EDJ-T1-GE3

Manufacturer:

Description:
MOSFET -20V 54mOhm@4.5V 4.5A P-Ch G-III
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Number of Channels: 2 Channel
Transistor Polarity: P-Channel
Vds - Drain-Source Breakdown Voltage: - 20 V
Id - Continuous Drain Current: - 4.5 A
Rds On - Drain-Source Resistance: 54 mOhms
Vgs - Gate-Source Voltage: 8 V
Qg - Gate Charge: 16.3 nC
Maximum Operating Temperature: + 150 C
Packaging: Reel
Brand: Vishay Semiconductors
Configuration: Dual
Forward Transconductance - Min: 11 S
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 1.9 W
Factory Pack Quantity: 3000
Transistor Type: 2 P-Channel
Part # Aliases: SIA923EDJ-GE3
Unit Weight: 0.000988 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
THS3091DDA High Speed Operational Amplifiers 1,388
CP2103-GM I/O Controller Interface IC 2,955
PSMN7R0-30YL,115 MOSFET 56,343
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 326,746
TPS652510RHAR PMIC Solutions 4,204
TXS0104EPWR Translation - Voltage Levels 9,813
B3F-4050 Tactile Switches 20,522
MAX14778ETP+ Multiplexer Switch ICs 3,311
BC856BM3T5G Bipolar Transistors - BJT 8,237
BAV70M,315 Diodes - General Purpose, Power, Switching 11,775
Real Time Availability
Stock:
3,820 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.511
100:
$0.388
500:
$0.33
$0.264
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.239
$0.222
$0.214
$0.206
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

182351409 126555629 176804016 182825438 127223679 164754108 197159444 124993488 146011559 118405746 147914401 166013482 197847692