Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SIA914DJ-T1-GE3
Manufacturer Part #:

SIA914DJ-T1-GE3

Manufacturer:

Description: MOSFET 20V 4.5A 6.5W 53mohm @ 4.5V
Silverlight Page 681, Mouser Enhanced Catalog
PDF Page 681, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 20 V
Gate-Source Breakdown Voltage: +/- 8 V
Continuous Drain Current: 4.5 A
Resistance Drain-Source RDS (on): 53 mOhms
Configuration: Dual
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK SC-70-6 Dual
Packaging: Reel
Fall Time: 53 ns
Forward Transconductance gFS (Max / Min): 15 S
Minimum Operating Temperature: - 55 C
Power Dissipation: 6.5 W
Rise Time: 32 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 30 ns
Part # Aliases: SIA914DJ-GE3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,719 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.03
  10: $0.81
  100: $0.729
  250: $0.634
  500: $0.567
  1,000: $0.445
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.378
  6,000: $0.359
  12,000: $0.335
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
LM2841YMK-ADJL/NOPB
DC/DC Switching Regulators 300MA-42V INPUT STEP DO ...
Texas Instruments
1: $2.60
598-8181-107F
Standard LEDs - SMD Green Water Clr 400mcd 525nm
Dialight
1: $0.48
TPS61027DRCR
DC/DC Switching Regulators 5-V Otp 1.5-A Swit Boos ...
Texas Instruments
1: $2.18
WSL1206R0100FEA
Current Sense Resistors - SMD 1/4watt .01ohms 1%
Vishay/Dale
1: $1.12
53261-0471
Headers & Wire Housings 1.25MM HDR 4 CKT Right-Ang ...
Molex
1: $1.50
SP67
Transformers Audio & Signal 600/600 CT XFMR PRI/SE ...
Triad Magnetics
1: $14.05
L293DD
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.68
TNPW1206100KBEEA
Thin Film Resistors - SMD 100Kohms .1% 25ppm
Vishay
1: $0.55
FDN342P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
15-80-0149
Headers & Wire Housings C-GRID .100" 2X07P VT SHRD ...
Molex
1: $8.15
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
C3216X7S3A102K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.28
GSOT36C-GS08
TVS Diodes - Transient Voltage Suppressors 36 Volt ...
Vishay Semiconductors
1: $0.50
BLM18SG121TN1D
EMI Filter Beads, Chokes & Arrays 0603 120 OHMS
Murata Electronics
1: $0.38
ERA-3AEB202V
Thin Film Resistors - SMD 0603 1/10W 2Kohms
Panasonic Electronic Components
1: $0.51
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
CRCW060326K7FKEB
Thick Film Resistors - SMD 1/10watt 26.7Kohms 1%
Vishay/Dale
1: $0.22
CRCW060353K6FKEA
Thick Film Resistors - SMD 1/10watt 53.6Kohms 1%
Vishay/Dale
1: $0.22
RK73H2ETTD3010F
Thick Film Resistors - SMD 1/2watts 301ohms 1%
KOA Speer
1: $0.30

126259957 166013482