|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
781-SI9988DQ-T1-E3
Manufacturer Part #:

SI9988DQ-T1-E3

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers Buffer Bridge Driver
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Vishay Semiconductors
Type: Half Bridge DC Motor Driver
Operating Supply Voltage: 3.8 V to 13.2 V
Operating Supply Current: 1.5 mA
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 3000
Part # Aliases: SI9988DQ-E3
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZX62D-AB-5P8 USB Connectors 2,580
GRM32ER71A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,655
LM1117MPX-3.3/NOPB LDO Voltage Regulators 16,557
5103308-1 Headers & Wire Housings 13,403
S25FL512SAGMFI011 Flash Memory 1,709
102128-2 Headers & Wire Housings 25,594
502352-0200 Headers & Wire Housings 4,462
142146-75 RF Connectors / Coaxial Connectors 1,198
501940-0507 Headers & Wire Housings 245
TS5A4595DCKR Analog Switch ICs 4,860
Real Time Availability
Not Available
Pricing (USD)

1164287655-0714-4false