Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
781-SI7464DP-T1-E3
Manufacturer Part #:

SI7464DP-T1-E3

Manufacturer:

Description: MOSFET 200V 2.8A 4.2W 240mohm @ 10V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: MOSFET
RoHS: RoHS Compliant By Exemption Details
Transistor Polarity: N-Channel
Drain-Source Breakdown Voltage: 200 V
Gate-Source Breakdown Voltage: +/- 20 V
Continuous Drain Current: 1.8 A
Resistance Drain-Source RDS (on): 240 mOhms
Configuration: Single
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: PowerPAK SO-8
Packaging: Reel
Fall Time: 12 ns
Minimum Operating Temperature: - 55 C
Power Dissipation: 1.8 W
Rise Time: 12 ns
Factory Pack Quantity: 3000
Typical Turn-Off Delay Time: 15 ns
Part # Aliases: SI7464DP-E3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1750
Multiples: 1
Pricing (USD)
Cut Tape
  1,750: $1.05
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.90
  6,000: $0.87
  12,000: $0.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
PIC16F628A-I/SO
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.23
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
GRF31CR72A105KA01L
Specialty Ceramic Capacitors 1206 1uF 100volts X7R ...
Murata Electronics
1: $0.80
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
MOC3011SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.69
52559-1272
FFC & FPC Connectors 12CKT VERT SMT ZIF
Molex
1: $1.48
MCIMX512DJM8C
Processors - Application Specialized iMX512 App Pr ...
Freescale Semiconductor
1: $34.94
MMSD4148
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.24
BT137S-600D,118
Triacs TAPE13 TRIAC
NXP Semiconductors
1: $0.84
AMS104Y
Ambient Light Sensors 5VDC LIGHT SENSOR 260uA NaPi ...
Panasonic Electric Works
1: $2.23
T491D107M016AT
Tantalum Capacitors - Solid SMD 100uF 16V 20% D
Kemet
1: $1.49
A24-HASM-450
Antennas 2.4Ghz antennas RPSMA male
Digi International
1: $5.00
BC858CLT1G
Transistors Bipolar - BJT 100mA 30V PNP
ON Semiconductor
1: $0.14
NC7SP125P5X
Buffers & Line Drivers Bufer 3-STATE Output
Fairchild Semiconductor
1: $0.22
FDD6N25TM
MOSFET 250V N-CH MOSFET
Fairchild Semiconductor
1: $0.66
74AUP1T57GW,125
Translation - Voltage Levels 3V 1G LPOW CONF
NXP Semiconductors
1: $0.16
7447789004
Fixed Inductors Shielded Pwr Inductr 2.9A 0.035Ohm ...
Wurth Electronics
1: $2.34
VJ1206Y102KXETW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.22

166013482